Broadcom ACNV260E-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 10-Pin DIP Tube
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACNV260E-000E.

Avago

Datasheet10 pages12 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago
Datasheet10 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-04-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom ACNV260E-000E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 10-Pin DIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
High Insulation Voltage 2mm DTI 10MBd Digital Optocoupler
BROADCOM LIMITED - ACNV260E-000E - DIGITAL OPTOCOUPLER, 10MBD
OPTOCOUPLER, DIGITAL, 5KV, DIP-10
OPTOISO 5KV OPEN COLLECTOR 10DIP
DIGITAL OPTOCOUPLER, 10MBD; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current:16mA; Output Voltage:350mV; Opto Case Style:DIP; No. of Pins:10; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACNV260E000E