Broadcom 8302401FC

Logic IC Output Optocoupler, 4-Channel, 4-Element, 1500V Isolation, 0.1MBps
$ 197.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 8302401FC.

IHS

Datasheet14 pages13 years ago

Newark

Avago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 197.24
$ 140.866
Stock
60,559
71,155
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
1500 Vrms
1500 Vrms
Current Transfer Ratio
1500 %
200 %
Rise Time
-
17 µs
Fall Time
-
-
Output Voltage
18 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.6 V
Forward Current
10 mA
10 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6916
SFH6916 Series Quad Channel 70 V 3750 Vrms Optocoupler Phototransistor - SOIC-16
VishayILQ74
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Diodes Inc.LTV-846S
LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-847
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
California Eastern LaboratoriesPS2801-4-F3-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R

Descriptions

Descriptions of Broadcom 8302401FC provided by its distributors.

Logic IC Output Optocoupler, 4-Channel, 4-Element, 1500V Isolation, 0.1MBps
Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK
OptoCouplers & OptoIsolators 10MBd, 1500Vdc Hermetically sealed
Hermetically Sealed, Low IF, Wide Vcc, High Gain Optocouplers
OPTOCOUPLER HIGH GAIN HERM 16SMD
OPTOISO 1.5KV 4CH DARL 16FLATPAK
Optocoupler; No. of Channels:4; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:18V; Package/Case:16-Flat Pack; CTR Min:300%; Data Rate Max:100Kbps; Input Current:0.5mA; Mounting Type:Unformed Leads ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM