Brady XC-1000-422

Brady IDXPERT I.D. Label, Gloss Polyester, 30' x 1", Black on White
$ 106.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XC-1000-422.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Newark

Related Parts

TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Polyester enclosure, (L x W x H) 220 x 120 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP123
Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Bud IndustriesNFL-6630
BUD Fiberglass Enclosure with Stainless-Steel Latch (7.7 X 7.7 X 4.6 In) Item Number : NFL-6630
Bud IndustriesNFL-6631
BUD Fiberglass Enclosure with Stainless-Steel Latch (9.6 X 7.8 X 4.5 In) Item Number : NFL-6631

Descriptions

Descriptions of Brady XC-1000-422 provided by its distributors.

Brady IDXPERT I.D. Label, Gloss Polyester, 30' x 1", Black on White
Labels; Color:Black on White; External Width:1"; For Use With:IDXPERT Hand-Held Labeler; Label Material:Polyester; Material:Gloss Polyester; Roll Length:30ft; Size:1.00 x 30' Continuous
LABEL, WHITE TAPE, 9.14MX25.4M; Colour:Black; Material:Gloss Polyester; Width, Tape:25.40mm; Background Colour:White; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Tape Length:9.14m
Labels; Anchura De La Cinta:25.4Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Idxpert Printer; Anchura Externa:1"; Color:Black On White; Label Material:Poliéster; Longitud Del Rollo:30Ft; Material:Gloss Polyester |Brady XC-1000-422

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC1000422