Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NFL-6630

Bud Industries NFL-6630 Fiberglass Enclosure, SS Latch, 7.7x7.7x4.6 in, NFL Series
$ 76.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NFL-6630.

Sager Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
-35.89%

Related Parts

Bud IndustriesNF-6610
Bud Industries NF-6610 Fiberglass Enclosure, Hinged Screw-Down Cover, 7.7x7.7x4.6 in, NF Series
Bud IndustriesNF-6611
Bud Industries NF-6611 Fiberglass Enclosure, Hinged Screw-Down Cover, 9.6x7.8x4.5 in, NF Series
Bud IndustriesNFL-6631
Bud Industries NFL-6631 Fiberglass Enclosure, SS Latch, 9.6x7.8x4.5 in, NFL Series
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,6.3X6.3X3.56 IN, IP65,1590ZGRP SERIES
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES

Descriptions

Descriptions of Bud Industries NFL-6630 provided by its distributors.

Bud Industries NFL-6630 Fiberglass Enclosure, SS Latch, 7.7x7.7x4.6 in, NFL Series
ENCLOSURE, WALLMOUNT, FIBERGLASS, GRAY,7.75X7.75X4.8 IN, NEMA 4X, NFL SERIES
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; Enclosure Type:Wall Mount; Enclosure Material:Fiberglass; Body Color:Grey; External Height - Imperial:7.75"; External Width - Imperial:7.75"; External Depth - Imperial:4.8"; IP Rating:65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFL 6630
  • NFL6630