Brady THT-5-423-10 Thermal Transfer Label Brand: Brady. Part Number: THT-5-423-10. Brady WorkHorse Thermal Transfer Label, Blank Rectangular, 1/2 in Length, 1 in Width, Legend: Blank, White Legend/Background, B-423 Polyester, For Use With: Brady IP, BBP 81, BradyPrinter PR Plus Series Label Printer. Additional Description: BRAD-THT-5-423-10 LABEL POLYESTER 0.5IN X 1IN WT 10000/RL ROLL OF 10000 LABELS (25.40 MM X 12.70 MM) 1RL=10,000 LABELS. Catalog Description: Harsh Environment Multi-Purpose Polyester Labels for 3 Core Printers - 0.5 x 1 White..