Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PMDR-0

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 0
$ 3.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-0.

Newark

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-35.42%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPMDR-1
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 1
PanduitPMDR-2
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 2
PanduitPMDR-MIN
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with - (minus)
Cable Accessories Scotch Code Wire Marker Tape White Color
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width

Descriptions

Descriptions of Panduit PMDR-0 provided by its distributors.

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 0
PRE-PRINTED MARKER TAPE REFILLS, 8' ROLL, WHITE, 0 LEGEND ONLY
Wire Labels & Markers POLYESTER FILM #0 TAPE 8' ROLL
Cable Accessories Wire Marker Polyester White Roll
Roll Wire Marker, 8Ft/Roll; |Panduit PMDR-0
ROLL WIRE MARKER,NUMBERED "0",8FT/RL ROHS
Panduit Sales Corp MarkertapePes8Ftrl0LgndWhPk10
Cable Markers Pre-Marked Polyester White
StrongHold PMDR-0 Marking Tape Refill
TAPE WIRE MRKR LEGEND-0 (8ROLL)
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. White. 0 Legend Only. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, 0, REEL 2.4M; Marker Type: Pre Printed; Legend: 0; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR0