Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M STD-0-9

ScotchCode STD-0-9 Wire Marker Tape Dispenser 0-9 Legend 0.23 in. W Polyester 10 Rolls
$ 66.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M STD-0-9.

RS (Formerly Allied Electronics)

Datasheet2 pages31 years ago
Datasheet2 pages31 years ago
Datasheet1 page31 years ago

Farnell

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+5.00%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR4 50 RollsCase
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4

Descriptions

Descriptions of 3M STD-0-9 provided by its distributors.

ScotchCode STD-0-9 Wire Marker Tape Dispenser 0-9 Legend 0.23 in. W Polyester 10 Rolls
Wire Marker Colour = Red / Width mm = 5.46 / Length m = 2.4 / Operating Temperature Max. °C = 121 / Label Material = PVC / Operating Temperature Min. °C = -40 / Resistant to = Oil / Resistant to = Water
WIRE & CABLE MARKER, 5.46MM X 2.44M, WHT; Marker Type:Pre Printed; Legend:0 - 9; Marker Dimensions:5.46mm x 2.44m; Marker Material:PET (Polyester); Legend Colour:Black; Marker Colour:White; Product Range:ScotchCode STD S

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54007121749
  • 80610733893
  • STD 0-9
  • STD-0-9.
  • STD0-9