Brady M21-500-595-BL

M Series All-Weather Permanent Adhesive Vinyl Label 0.5" W x 21' L White on Blue
$ 29.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-500-595-BL.

Farnell

Datasheet1 page13 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.40%

Related Parts

TE Connectivity / RaychemMQC555OR
LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.
TE ConnectivityMQC205BU
LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
TE Connectivity1878645-1
Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
Tapes & Mastics VINYL,WHITE 3/4 X66'
Tape VINYL,BLUE,3/4 X66'

Descriptions

Descriptions of Brady M21-500-595-BL provided by its distributors.

M Series All-Weather Permanent Adhesive Vinyl Label 0.5" W x 21' L White on Blue
Labeling Tape, 0.5Inx21Ft, White/Blue; Anchura De La Cinta:12.7Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color De Fondo:Azul; Etiqueta, Tamaño:0.5" W X 21'l |Brady M21-500-595-BL
Adhesive = Yes / Tape Colour = Blue / Text Colour = White / Tape Material = Vinyl / Tape Length m = 6.4 / Tape Width mm = 12.7 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21500595BL