TE Connectivity / Raychem MQC555OR

Label, Calibration, Vinyl, Orange (printed), White (material), 1 in., 0.5 in.
$ 19.137

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MQC555OR.

Electro Sonic

Datasheet1 page10 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity1878645-1
Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
TE ConnectivityMQC205BU
LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
TE ConnectivityLKZ16N
Cross Referenced to TE CNTY RAYCHEM - Part RYCLKZ16N
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
Tapes & Mastics VINYL,WHITE 3/4 X66'
7000122477 70002415050 471 VFK ORANGE 1 X 36 YD BULK

Descriptions

Descriptions of TE Connectivity / Raychem MQC555OR provided by its distributors.

LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.
Labels Calibration Label Vinyl Matte Orange 25.4x12.7mm
Cross Referenced to TE CNTY RAYCHEM - Part RYCMQC555OR
Labels and Industrial Warning Signs MQC555OR
CALIBRATION LABELS, VINYL, 25.4MM W
LABEL ID/RATINGS 1"X0.5" ORANGE
TAB, 187 FASTON, MAG-MATE SLIM
Calibration Labels, Vinyl, 25.4Mm W; Marker Type:pre Printed; Marker Dimensions:25.4Mm X 12.7Mm; Marker Material:vinyl; Legend:calibration / By / Date / Due / Id; Legend Color:white; Marker Color:orange / White Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1878647-8