Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MQC205BU

Label, Calibration, Vinyl, Blue (printed), White (material), 2 in., 0.625 in.
$ 24.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MQC205BU.

Electro Sonic

Datasheet2 pages20 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-09-29

Related Parts

DISPENSER, WIRE MARKER, ADHESIVE, RED VINYL FILM, 4.76" L, 1.49" W, 2.95" H
TE Connectivity1878645-1
Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE ConnectivityQUP3BU
Label, Calibration; Vinyl; Blue (Printed), White (Material); 1 in.; 1 in.
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE Connectivity / RaychemLKZ16E
Safety Symbols & Electrical Signs, Earth, Labels, Die-Cut Label Style, Permanent Acrylic, LKZ

Descriptions

Descriptions of TE Connectivity MQC205BU provided by its distributors.

LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
Wire Identification 0.625H x 2W Sold by Pack of 130
Cross Referenced to TE CNTY RAYCHEM - Part RYCMQC205BU
Labels Write-On Label Vinyl Blue/White 15.88x50.8mm
Labels & Industrial Warning Signs MQC205BU
CALIBRATION LABELS, VINYL, 25.4MM W
LABEL ID/RATINGS 2"X0.63" BLUE
Warning Labels; Label Type:Tamperproof; Label Size:2 X 0.625"; Label Material:Vinyl; Background Color:White; Legend:CALIBRATION/I.D. No./By/Date/Due; Pack Quantity:130; Color:Blue; External Height:0.625"; External Width:2.00" ;RoHS Compliant: NA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1878645-6