TE Connectivity 1878645-1

Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
$ 30.354

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1878645-1.

Newark

Datasheet13 pages12 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-3.23%

Related Parts

TE Connectivity / RaychemMQC555OR
LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.

Descriptions

Descriptions of TE Connectivity 1878645-1 provided by its distributors.

Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
Labels Calibration Label Vinyl Matte Red 25.4x12.7mm
Labels and Industrial Warning Signs MAM133
Mam133; |Te Connectivity Amp 1878645-1
CALIBRATION LABELS, VINYL, 25.4MM W
LABEL ID/RATINGS 1"X0.5" RED/WHT
CALIBRATION LABELS, VINYL, 25.4MM W; Marker Type:Pre Printed; Marker Dimensions:25.4mm x 12.7mm; Marker Material:Vinyl; Legend:CALIBRATE BEFORE EACH USE; Legend Color:Red; Marker Color:Red / White; Background Color:White

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAM133