Brady M21-500-430

Brady M21-500-430 Polyester Labels, Multi-Purpose, Clear, with Ribbon, For M21 Printers, 0.5"
$ 28.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-500-430.

element14 APAC

Datasheet1 page11 years ago
Datasheet3 pages17 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-7.92%

Related Parts

Bud IndustriesPTQ-11046-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 5.91 X 5.91 X 3.54IN, PTQ SERIES
Bud IndustriesPIP-11775-C
BUD INDUSTRIES PIP-11775-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPIP-11772-C
Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series
ANTISTATIC UTILITY TAPE, POLYMER ADHESIVE, 1/2 IN X 36 YDS
Bag, Static shield; Open Top; Metal-In; 3 mils; 6 W x 8 L In.
TOE GROUNDER; Colour:Black; SVHC:No SVHC (15-Dec-2010); Material:Nylon

Descriptions

Descriptions of Brady M21-500-430 provided by its distributors.

Brady M21-500-430 Polyester Labels, Multi-Purpose, Clear, with Ribbon, For M21 Printers, 0.5"
Label, Tape, 0.5Inx21Ft, Black/Clear; Anchura De La Cinta:12.7Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On Clear; Color De Fondo:Transparente |Brady M21-500-430
Adhesive = Yes / Tape Colour = Transparent / Text Colour = Black / Tape Material = Polyester / Tape Length m = 6.4 / Tape Width mm = 12.7 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)