Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11775-C

Bud Industries PIP-11775-CBOX Enclosure, Polycarbonate, Grey
$ 26.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11775-C.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-12-03

Related Parts

Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
Bud IndustriesPIP-11772-C
Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series
Bud IndustriesPN-1329-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.95
HammondRP1285
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285
HammondRP1285C
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285C
HammondRP1280
Polycarbonate enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1280

Descriptions

Descriptions of Bud Industries PIP-11775-C provided by its distributors.

BUD INDUSTRIES PIP-11775-CBOX ENCLOSURE, POLYCARBONATE, GREY
Fiberglass Box with Captive Screws and Clear Cover PIP-11775-C, PC+10% Fiberglass Box with Captive Screws and Clear Cover (10 X 7.1 X 3 In)
BUD 10.039 x 7.087 x 2.953 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Clear Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 255mm; External Width - Metric: 180mm; External Depth - Metric: 75mm; IP Rating:
Box Enclosure, Polycarbonate, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:255Mm; Anchura Externa - Métrico:180Mm; Profundidad Externa - Métrico:75Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip67 |Bud Industries PIP-11775-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP11775C