Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11772-C

Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series

$ 21.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11772-C.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesPN-1329-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 8.74X 5.75 X 2.95IN, PN SERIES
Bud IndustriesPTS-25319
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 6.69L X 5.51W X 3.75, PTS SERIES
HammondRP1285
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285
HammondRP1285C
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285C
HammondRP1280
Polycarbonate enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1280

Descriptions

Descriptions of Bud Industries PIP-11772-C provided by its distributors.

Bud Industries -11772-C Box, PC/Fiberglass, Captive S, Clear Cover, 7.1x7.1x3 in, Series
BUD 7.087 x 7.087 x 2.953 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Clear Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Encl; BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 180mm; External Width - Metric: 180mm; External Depth - Metric: 76mm; IP Rating: IP67; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP11772C