Box Enclosures B2-080BK

Alum Enclosure, 2 Plates, 8 Screws, Black Anodized, 1.18 H X 4.27 W X 3.15 D. | Box Enclosures B2-080BK
$ 26.235
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Box Enclosures B2-080BK.

Inventory History

3 month trend:
-82.82%

Related Parts

ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.528X3.524X1.339 IN, IP65,1590W
78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm
Hammond1455J1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.06IN,1455SERIES
Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesAN-2852-AB
Die Cast Aluminum Enclosure IPS-3901, Die Cast Aluminum Enclosure (3.8 X 3.8 X 1.8 In)

Descriptions

Descriptions of Box Enclosures B2-080BK provided by its distributors.

ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, BLACK ANODIZED, 1.18 H X 4.27 W X 3.15 D. | Box Enclosures B2-080BK
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:30.48mm; External Width - Metric:108.5mm; External Depth - Metric:80mm; IP Rating:IP65; Body C
BOX ENCLOSURES B2-080BK Enclosure, 3-5/32 In. H, 4-17/64 In. W. More details: Enclosure, 4 NEMA Rating, IP65 IP Rating, Material Aluminum, Screw Cover Type, Height 3-5/32 In., Width 4-17/64 In., Depth 1-3/16 In., Color Black, Finish Black, No Knockouts
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:30Mm; Anchura Externa - Métrico:108.5Mm; Profundidad Externa - Métrico:80Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Box Enclosures B2-080BK

Manufacturer Aliases

Box Enclosures has several brands around the world that distributors may use as alternate names. Box Enclosures may also be known as the following names:

  • BOX ENCLOSURES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2-080BK.