Bud Industries AN-2852-AB

Die Cast Aluminum Enclosure IPS-3901, Die Cast Aluminum Enclosure (3.8 X 3.8 X 1.8 In)
$ 14.888
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2852-AB.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+2.63%

Related Parts

Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesAN-2802-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 1.18, AN-A SERIES
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES
Hammond1550Z103BK
Aluminum die cast enclosure, (L x W x H) 98 x 65 x 25 mm, black (RAL 9005), IP66, 1550Z103BK
Hammond1550Z106BK
Aluminum die cast enclosure, (L x W x H) 115 x 66 x 25 mm, black (RAL 9005), IP66, 1550Z106BK
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK

Descriptions

Descriptions of Bud Industries AN-2852-AB provided by its distributors.

Die Cast Aluminum Enclosure IPS-3901, Die Cast Aluminum Enclosure (3.8 X 3.8 X 1.8 In)
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 1.18, AN-A SERIES
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:29.97Mm; External Width - Metric:66.4Mm; External Depth - Metric:116.3Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2852-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2852AB