Bourns SRU5028-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 1.1A 0.108Ohm DCR T/R
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028-150Y.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

element14 APAC

element14

Inventory History

3 month trend:
+11.09%

CAD Models

Download Bourns SRU5028-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.499
Stock
61,858
4,187
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
-
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
108 mΩ
140 mΩ
Q Factor
18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 24Q-Factor Ferrite 2.8A 0.037Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 0.95A 0.1Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRU5028-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 1.1A 0.108Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 15UH 1.1A 108 MOHM SMD
100KHz 23MHz 1A 1.1A 18@2.52MHz 15¦ÌH 108m¦¸ ¡À30% , 5.2mm*5.2mm*3mm
IND PWR SHIELDED W/W 15UH 30% 100KHZ 1.1A
SRU5028 Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 15muH
15uH ±30% 1A SMD-4P,5.2x5.2mm Power Inductors ROHS
Inductor, Shielded, 15Uh, 1A, Smd; Inductance:15Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:Sru5028 Series; Dc Resistance Max:0.108Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU5028-150Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028-150Y.