Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR5028-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-150Y.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-40.60%

CAD Models

Download Bourns SRR5028-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.43
Stock
382,343
20,845
Authorized Distributors
6
4
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
1.37 A
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
9
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.5Q-Factor Ferrite 1.7A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 1.5A 130mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRR5028-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
SRR5028 SERIES WIREWOUND SMD INDUCTOR W/ FERRITE CORE,15 UH +/-30% 1.37A IDC Q:9
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 15UH 1.37A 100MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 100mOhm Max Nonstandard
INDUCTOR, SHIELDED, 15UH, 1.15A, 30%; In; INDUCTOR, SHIELDED, 15UH, 1.15A, 30%; Inductance:15µH; RMS Current (Irms):1.37A; Inductor Construction:Shielded; Saturation Current (Isat):1.15A; Product Range:SRR5028 Series; Power Inductor Case:5.8mm x 5.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-150Y.