What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU5028A-150Y

General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028A-150Y.

IHS

Datasheet3 pages6 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-6.74%

CAD Models

Download Bourns SRU5028A-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.402
Stock
54,220
120,353
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
1.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
108 mΩ
Q Factor
-
18
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 0.95A 0.1Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.66Q-Factor Ferrite 1.03A 0.15Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRU5028A-150Y provided by its distributors.

General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 1.1A 0.14Ohm DCR Automotive T/R
Ind5.2X5.2X2.8Mm,15Uh30%1.1A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU5028A-150Y
100KHz 23MHz 1A 1.1A 18@2.52MHz 15¦ÌH 140m¦¸ ¡À30% SMD,5.2X5.2MM , 5.2mm*5.2mm*3mm
FIXED IND 15UH 1.1A 140 MOHM SMD
SRU5028A Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 15muH
INDUCTOR, POWER, 15UH, 1A, 30%
15uH ±30% 1A SMD,5.2x5.2mm Power Inductors ROHS
INDUCTOR, 15UH, 1A, 30%, POWER; Inductance: 15µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: -; Power Inductor Case: 5.2mm x 5.2mm x 2.8mm; DC Resistance Max: 0.14oh

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028A150Y