Bourns SRU1048A-820Y

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 200mOhm DCR Automotive T/R
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-820Y.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.517
Stock
52,901
84,056
Authorized Distributors
6
6
Inductance
82 µH
82 µH
Tolerance
30 %
30 %
Current Rating
1.3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
24
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R
Ind Power Shielded Wirewound 82uH 30% 100KHz 13Q-Factor Ferrite 330mA T/R

Descriptions

Descriptions of Bourns SRU1048A-820Y provided by its distributors.

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 200mOhm DCR Automotive T/R
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 82UH 1.3A 200 MOHM SMD
100KHz 5.5MHz 1.1A 1.3A 24@2.52MHz 82¦ÌH 200m¦¸ ¡À30% , 10mm*10mm*5.1mm
Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 82 H, 30%, Shielded, 0.2 Ohm, 1.3 A Rohs Compliant: Yes |Bourns, Inc. SRU1048A-820Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048A820Y