Bourns SRR6028-820Y

Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-820Y.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+102%

CAD Models

Download Bourns SRR6028-820Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.621
Stock
62,340
13,118
Authorized Distributors
6
4
Inductance
82 µH
82 µH
Tolerance
30 %
30 %
Current Rating
700 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
9
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Ind Power Shielded Wirewound 82uH 30% 100KHz 13Q-Factor Ferrite 330mA T/R
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R

Descriptions

Descriptions of Bourns SRR6028-820Y provided by its distributors.

Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Fixed Inductor Nonstandard 82µH ±30% 700mA 400mΩ 14MHz 9@796KHz
Ind6.8X6.8X2.8Mm,82Uh30%0.7A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR6028-820Y
100KHz 14MHz 560mA 700mA 9@796kHz 82¦ÌH 400m¦¸ ¡À30% SMD,6.8X6.8MM , 6.8mm*6.8mm*3mm
FIXED IND 82UH 700MA 400MOHM SMD
MAGNETICS - SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.