Bourns SRR4028-820Y

Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-820Y.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+5.07%

CAD Models

Download Bourns SRR4028-820Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.621
Stock
44,381
50,516
Authorized Distributors
6
4
Inductance
82 µH
82 µH
Tolerance
30 %
30 %
Current Rating
560 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
8.6
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Ind Power Shielded Wirewound 82uH 30% 100KHz 13Q-Factor Ferrite 330mA T/R
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R

Descriptions

Descriptions of Bourns SRR4028-820Y provided by its distributors.

Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 8MHz 320mA 560mA 8.6@2.52MHz 82¦ÌH 520m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
FIXED IND 82UH 560MA 520MOHM SMD
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 82muH
560mA 82uH ±30% 320mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR, 82UH, SHIELDED, 0.56A;
Inductor, 82Uh, Shielded, 0.56A; Inductance:82Μh; Rms Current (Irms):560Ma; Inductor Construction:Shielded; Saturation Current (Isat):320Ma; Product Range:Srr4028 Series; Inductor Case/Package:-; Dc Resistance Max:0.52Ohm Rohs Compliant: Yes |Bourns, Inc. SRR4028-820Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-820Y.