Bourns SRU1048A-331Y

General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-331Y.

IHS

Datasheet3 pages5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.636
$ 0.533
Stock
26,909
427,385
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
30 %
30 %
Current Rating
650 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
-
18
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.64Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 550mA 1Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 16.48Q-Factor Ferrite 0.3A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 8Q-Factor Ferrite 0.2A 2Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048A-331Y provided by its distributors.

General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Ind10X10X4.8Mm,330Uh30%0.65A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRU1048A-331Y
FIXED IND 330UH 650MA 640MOHM SM
Fixed Inductors 330uH 30% SMD 1048 AEC-Q200
INDUCTOR, POWER, 330UH, 0.52A, 30%
330uH ±30% 520mA SMD,10x10mm Power Inductors ROHS
INDUCTOR, 330UH, 0.52A, 30%, POWER; Inductance: 330µH; RMS Current (Irms): 650mA; Inductor Construction: Shielded; Saturation Current (Isat): 520mA; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048A331Y