Bourns SRU1038-331Y

Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-331Y.

HQonline

Datasheet3 pages5 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+1.19%

CAD Models

Download Bourns SRU1038-331Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.722
Stock
443,498
53,207
Authorized Distributors
6
4
Inductance
330 µH
330 µH
Tolerance
30 %
30 %
Current Rating
-
550 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
773 mΩ
773 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.64Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 16.48Q-Factor Ferrite 0.3A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 8Q-Factor Ferrite 0.2A 2Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1038-331Y provided by its distributors.

Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
SRU1038 Series - Shielded SMD Power Inductors | FIXED IND 330UH 550MA 773 MOHM
General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Surface Mount Power Inductor, Sru1038 Series, 330 H, 30%, Shielded, 0.773 Ohm, 550 Ma Rohs Compliant: Yes |Bourns, Inc. SRU1038-331Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-331Y.