Bourns SRU1048-331Y

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.64Ohm DCR T/R
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-331Y.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.17%

CAD Models

Download Bourns SRU1048-331Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.636
Stock
348,986
0
Authorized Distributors
6
5
Inductance
330 µH
330 µH
Tolerance
30 %
30 %
Current Rating
-
650 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 16.48Q-Factor Ferrite 0.3A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 8Q-Factor Ferrite 0.2A 2Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1048-331Y provided by its distributors.

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.64Ohm DCR T/R
General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 3MHz 520mA 650mA 18@796kHz 330μH 490mΩ ±30% standard mounting,SMD mount 10mm*10mm*5.1mm
FIXED IND 330UH 650MA 490MOHM SM
330uH ±30% 520mA SMD,10x10mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - ROHS
Inductor, Shielded, 330Uh, 0.65A, 30%; Inductance:330Μh; Rms Current (Irms):650Ma; Inductor Construction:Shielded; Saturation Current (Isat):520Ma; Product Range:Sru1048 Series; Dc Resistance Max:0.49Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-331Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-331Y.