Bourns SRU1038-5R2Y

Inductor Power Shielded Wirewound 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 0.022Ohm DCR T/R
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-5R2Y.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages13 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.73%

CAD Models

Download Bourns SRU1038-5R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.732
Stock
33,756
50,461
Authorized Distributors
6
5
Inductance
5.2 µH
5.2 µH
Tolerance
30 %
30 %
Current Rating
4.6 A
4.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
12
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 20.4mOhm DCR
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 5.4A 0.0228Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 0.0228Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1038-5R2Y provided by its distributors.

Inductor Power Shielded Wirewound 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 0.022Ohm DCR T/R
General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 30MHz 4.8A 4.6A 12@7.96MHz 5.2¦ÌH 22m¦¸ ¡À30% SMD,10X10MM , 10mm*10mm*4.1mm
FIXED IND 5.2UH 4.6A 22 MOHM SMD
IND PWR SHLD 5.2UH 30% 100KHZ 12 FERRITE
SRU1038 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 5.2muH
4.6A 5.2uH ±30% 4.8A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 5.2UH, 4.6A, ±30%, 30MHZ; Indu; INDUCTOR, 5.2UH, 4.6A, ±30%, 30MHZ; Inductance:5.2µH; Inductance Tolerance:± 30%; DC Resistance Max:0.022ohm; DC Current Rating:4.6A; Q Factor:12; Self Resonant Frequency:30MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite DR/RI

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-5R2Y.