Bourns PM7032S-151M-RC

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-151M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.675
$ 0.499
Stock
20,330
56,413
Authorized Distributors
4
6
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
370 mA
370 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
-
35
Test Frequency
100 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz 35Q-Factor Ferrite 0.37A 0.8Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 150uH 20% 100KHz Ferrite 0.42A 0.882Ohm DCR 2525 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 370mA 780mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 40Q-Factor Ferrite 0.26A 0.59Ohm DCR T/R
Ind 150.00 Uh 0.000 A 590.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-151M-T
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.48A 0.76Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns PM7032S-151M-RC provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 150uH 20% 1KHz 35Q-Factor Ferrite 370mA T/R
Ind, ferrite,150Uh,20+% Tol,20-% Tol,2828-Case Rohs Compliant: Yes |Bourns Jw Miller PM7032S-151M-RC
INDUCTOR POWER SHIELD SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.