Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-102M

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-102M.

HQonline

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-18.21%

CAD Models

Download Bourns SRR1210-102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.786
Stock
124,325
26,815
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
750 mA
750 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.65 Ω
1.65 Ω
Q Factor
22
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12555T102MN
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.59A 1.35Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz 530mA 2.01Ohm DCR T/R
TAIYO YUDENNS12575T102MN
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.68A 1.113Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-102M provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 1MH 750MA 1.65 OHM SMD / 1 mH Shielded Drum Core, Wirewound Inductor 750 mA 1.65Ohm Max Nonstandard
INDUCTOR, SHIELDED, 1000UH, 0.75A, 20%;; INDUCTOR, SHIELDED, 1000UH, 0.75A, 20%; Inductance:1mH; RMS Current (Irms):750mA; Inductor Construction:Shielded; Saturation Current (Isat):700mA; Product Range:SRR1210 Series; Power Inductor Case:12mm x 12mm x 10mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-102M.