Bourns SRR6603-4R7ML

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Ferrite 1.4A 0.06Ohm DCR T/R
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-4R7ML.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-86.19%

CAD Models

Download Bourns SRR6603-4R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.642
Stock
54,280
49,498
Authorized Distributors
6
5
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.4 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
40
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.4A 0.06Ohm DCR T/R
Wurth Elektronik74404042047
FIXED IND 4.7UH 1.7A 70 MOHM SMD
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 1212 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 36mOhm DCR Blister T/R
TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR6603-4R7ML provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Ferrite 1.4A 0.06Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
FIXED IND 4.7UH 1.4A 60 MOHM SMD
SRR6603 Nonstandard 0.260Lx0.173W 6.60mmx4.40mm 4.7muH
INDUCTOR, 4.7UH, 20%, 1.4A, SMD
MAGNETICS - SHIELDED POWER INDUCTOR-LF
Inductor, Shielded, 4.7Uh, 0.58A, 20%; Inductance:4.7Μh; Rms Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):580Ma; Product Range:Srr6603 Series; Dc Resistance Max:60Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR6603-4R7ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-4R7ML.