Abracon ASPI-0403S-4R7M-T

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.4A 0.06Ohm DCR T/R
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-4R7M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.495
$ 1.576
Stock
45,238
82,708
Authorized Distributors
6
5
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Ferrite 1.4A 0.06Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 1212 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 36mOhm DCR Blister T/R
TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R

Descriptions

Descriptions of Abracon ASPI-0403S-4R7M-T provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.4A 0.06Ohm DCR T/R
Power Inductors - SMD FIXED IND 4.7UH 1.4A 60 MOHM SMD
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618
Power Inductor 4.7uH 1.4A 60mΩ, ASPI-0403S , RoHS
Abracon SCT
100KHz 1.4A 4.7¦ÌH 60m¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 4.7muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S4R7MT