Bourns SRR5028-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 11Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-330Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-15.37%

CAD Models

Download Bourns SRR5028-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.435
Stock
228,705
40,742
Authorized Distributors
6
4
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
900 mA
900 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
11
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1A 255mOhm DCR T/R

Descriptions

Descriptions of Bourns SRR5028-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 11Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 33UH 900MA 190MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Nonstandard
IND PWR SHLD 33UH 30% 100KHZ 11 FERRITE
100KHz 13MHz 780mA 900mA 11@2.52MHz 33¦ÌH 190m¦¸ ¡À30% 2323 , 5.8mm*5.8mm*3mm
FIXED IND 33UH 900MA 190MOHM SMD
Ind5.8X5.8X2.8Mm,33Uh30%0.9A,Shdsmd Rohs Compliant: Yes
SRR5028 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 33muH
33uH ±30% 780mA SMD,5.8x5.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-330Y.