Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU6018-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1A 255mOhm DCR T/R

$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-330Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRU6018-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 9.7Q-Factor Ferrite 0.82A 0.23Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU6018-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1A 255mOhm DCR T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
FIXED IND 33UH 1A 255 MOHM SMD
Choke, Power, Shielded, 33Uh; |Bourns, Inc. SRU6018-330Y
33uH ±30% 580mA Power Inductors ROHS
CHOKE, POWER, SHIELDED, 33UH; Inductor Type:Shielded Power Choke; Inductance:33µH; Tolerance, Inductance:± 30%; Resistance:255mohm; Self Resonant Frequency:16MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:10; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.58A; External Depth:2mm; External Length / Height:6.2mm; Max RMS Current:1A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.