Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6038-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-330Y.

JRH Electronics

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+12.54%

CAD Models

Download Bourns SRR6038-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.604
Stock
300,361
18,011
Authorized Distributors
6
5
Inductance
33 µH
33 µH
Tolerance
30 %
30 %
Current Rating
1.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
124 mΩ
124 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 1.25A 0.139Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.147Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRR6038-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
IND PWR SHLD 33UH 30% 100KHZ 8.6Q-FCTR FERRITE
FIXED IND 33UH 1.1A 124 MOHM SMD
Inductor, SMD, 33uH, 1.1A, 12.5MHz, 124mOhm
100KHz 12.5MHz 1.2A 1.1A 8.6@2.52MHz 33μH 124mΩ ±30% 6038 standard mounting,SMD mount 6.8mm*6.8mm*4mm
INDUCTOR SHIELDED SMD 6.8X6.8X3.8MM 33UH
1.1A 33uH ±30% 1.2A SMD,6.8x6.8mm Power Inductors ROHS
SRR6038 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 33muH
Bourns SRR6038-330Y 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-330Y.