Bourns SRR4028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-470Y.

HQonline

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.87%

CAD Models

Download Bourns SRR4028-470Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.799
Stock
241,873
52,626
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
30 %
-
Current Rating
750 mA
750 mA
Shielding
Shielded
-
DC Resistance (DCR)
280 mΩ
250 mΩ
Q Factor
-
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.92A 0.235Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 0.82A 0.25Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRR4028-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
FIXED IND 47UH 750MA 280 MOHM / SRR4028 Series - Shielded SMD Power Inductors
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
INDUCTOR, SHIELDED, 47UH, 480MA, SMD; In; INDUCTOR, SHIELDED, 47UH, 480MA, SMD; Inductance:47µH; RMS Current (Irms):750mA; Inductor Construction:Shielded; Saturation Current (Isat):480mA; Product Range:SRR4028 Series; Power Inductor Case:4.8mm x 4.8mm x 2.8mm; Q Factor:8.64

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-470Y.