What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR6028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.92A 0.235Ohm DCR T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-470Y.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-99.87%

CAD Models

Download Bourns SRR6028-470Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.621
Stock
1,059,666
49,237
Authorized Distributors
6
5
Inductance
47 µH
47 µH
Tolerance
30 %
30 %
Current Rating
920 mA
920 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
235 mΩ
235 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR Automotive T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRR6028-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.92A 0.235Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
100KHz 16MHz 720mA 920mA 10@2.52MHz 47¦ÌH 235m¦¸ ¡À30% SMD,6.8X6.8MM , 6.8mm*6.8mm*3mm
FIXED IND 47UH 920MA 235MOHM SMD
SRR6028 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 47muH
INDUCTOR, 47UH, SHIELDED, 0.92A;
47uH ±30% 720mA SMD,6.8x6.8mm Power Inductors ROHS
Ind6.8X6.8X2.8Mm,47Uh30%0.92A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. SRR6028-470Y
MAGNETICS - SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.