Bourns SRR5028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 0.82A 0.25Ohm DCR T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-470Y.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.74%

CAD Models

Download Bourns SRR5028-470Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.435
Stock
45,508
4,160
Authorized Distributors
6
5
Inductance
47 µH
47 µH
Tolerance
30 %
30 %
Current Rating
820 mA
820 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
7
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 12Q-Factor Ferrite 1A 0.25Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRR5028-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 0.82A 0.25Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 47UH 820MA 250MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max Nonstandard
Inductor, Shielded, 47Uh, 650Ma, Smd, Full Reel; Inductance:47Μh; Rms Current (Irms):820Ma; Inductor Construction:Shielded; Saturation Current (Isat):650Ma; Product Range:Srr5028 Series; Inductor Case/Package:-; Product Width:5.8Mmrohs Compliant: Yes |Bourns, Inc. SRR5028-470Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-470Y.