Bourns SRR4028-270Y

Inductor Power Shielded Wirewound 27uH 30% 100KHz 10.76Q-Factor Ferrite 0.89A 0.2Ohm DCR T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-270Y.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.41%

CAD Models

Download Bourns SRR4028-270Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.621
Stock
354,019
50,802
Authorized Distributors
6
4
Inductance
27 µH
27 µH
Tolerance
30 %
30 %
Current Rating
890 mA
890 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
10.76
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A 0.16Ohm DCR T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7Q-Factor Ferrite 0.77A 0.37Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4028-270Y provided by its distributors.

Inductor Power Shielded Wirewound 27uH 30% 100KHz 10.76Q-Factor Ferrite 0.89A 0.2Ohm DCR T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
FIXED IND 27UH 890MA 200MOHM SMD / 27 µH Shielded Drum Core, Wirewound Inductor 890 mA 200mOhm Max 1919 (4848 Metric)
100KHz 18MHz 600mA 890mA 10.76@2.52MHz 27¦ÌH 200m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
Surface Mount Power Inductor, Srr4028 Series, 27 H, 30%, Shielded, 0.2 Ohm, 890 Ma |Bourns, Inc. SRR4028-270Y
FIXED IND 27UH 890MA 200MOHM SMD
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 27muH
INDUCTOR POWER 27UH 0.89A 4028
27uH ±30% 600mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTORS, FIXED, 27UH 30% SMD 4028
INDUCTOR, SHIELDED, 27UH, 0.89A, 30%; In; INDUCTOR, SHIELDED, 27UH, 0.89A, 30%; Inductance:27µH; RMS Current (Irms):890mA; Inductor Construction:Shielded; Saturation Current (Isat):600mA; Product Range:SRR4028 Series; Power Inductor Case:4.8mm x 4.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-270Y.