Bourns SRR4018-270Y

Inductor Power Shielded Wirewound 27uH 30% 100KHz 7Q-Factor Ferrite 0.77A 0.37Ohm DCR T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-270Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR4018-270Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.661
Stock
13,529
1,567
Authorized Distributors
6
4
Inductance
27 µH
27 µH
Tolerance
30 %
30 %
Current Rating
770 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
370 mΩ
370 mΩ
Q Factor
7
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 30% 100KHz 10.76Q-Factor Ferrite 0.89A 0.2Ohm DCR T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4018-270Y provided by its distributors.

Inductor Power Shielded Wirewound 27uH 30% 100KHz 7Q-Factor Ferrite 0.77A 0.37Ohm DCR T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X1.8Mm,27Uh30%0.77A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR4018-270Y
100KHz 23MHz 600mA 770mA 7@2.52MHz 27¦ÌH 370m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
FIXED IND 27UH 770MA 370MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 27muH
INDUCTOR POWER 27UH 0.77A 4018

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4018-270Y.