Bourns PM428S-270-RC

Ind Power Shielded Bobbin Core 27uH 30% 100KHz 10.76Q-Factor Ferrite 890mA T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM428S-270-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.621
$ 0.353
Stock
50,802
370,302
Authorized Distributors
4
6
Inductance
27 µH
27 µH
Tolerance
30 %
30 %
Current Rating
890 mA
890 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
10.76
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PM428S-270-RC provided by its distributors.

Ind Power Shielded Bobbin Core 27uH 30% 100KHz 10.76Q-Factor Ferrite 890mA T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
27uH ±30% 600mA SMD,4.8x4.8mm Power Inductors ROHS
Ind4.8X4.8X2.8Mm,27Uh30%0.89A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM428S-270-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.