Bourns SRR4028-120Y

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-120Y.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.91%

CAD Models

Download Bourns SRR4028-120Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.621
Stock
162,047
17,923
Authorized Distributors
6
4
Inductance
12 µH
12 µH
Tolerance
30 %
30 %
Current Rating
1.12 A
1.12 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
125 mΩ
125 mΩ
Q Factor
11.26
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 10Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4028-120Y provided by its distributors.

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Fixed Inductor IND_4.8X4.8MM_TM 12µH ±30% 1.12A 125mΩ 25MHz 11.26@2.52MHz
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Inductor, Shielded, 12Uh, 1.12A, 30% Rohs Compliant: Yes |Bourns, Inc. SRR4028-120Y
INDUCTOR, SHIELDED, 12UH, 1.12A, 30%; In; INDUCTOR, SHIELDED, 12UH, 1.12A, 30%; Inductance:12µH; RMS Current (Irms):1.12A; Inductor Construction:Shielded; Saturation Current (Isat):850mA; Product Range:SRR4028 Series; Power Inductor Case:4.8mm x 4.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-120Y.