Bourns SRR4018-120Y

Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-120Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+42.67%

CAD Models

Download Bourns SRR4018-120Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.661
Stock
71,633
13,805
Authorized Distributors
6
4
Inductance
12 µH
12 µH
Tolerance
30 %
30 %
Current Rating
1.15 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
9
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11Q-Factor Ferrite 1.46A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 10Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 15Q-Factor Ferrite 2.8A 39mOhm DCR 3131 T/R
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 12uH 30% 100KHz 21Q-Factor Ferrite 2.2A 76mOhm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRR4018-120Y provided by its distributors.

Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X1.8Mm,12Uh30%1.15A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR4018-120Y
FIXED IND 12UH 1.15A 170MOHM SMD / 12 µH Shielded Drum Core, Wirewound Inductor 1.15 A 170mOhm Max 1919 (4848 Metric)
100KHz 32MHz 900mA 1.15A 9@2.52MHz 12¦ÌH 170m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
FIXED IND 12UH 1.15A 170MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 12muH
1.15A 12uH ±30% 900mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR POWER 12UH 1.15A 4018

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.