Bourns SRR6028-120Y

Inductor Power Shielded Wirewound 12uH 30% 100KHz 10Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-120Y.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-16.46%

CAD Models

Download Bourns SRR6028-120Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.621
Stock
34,798
16,285
Authorized Distributors
6
5
Inductance
12 µH
12 µH
Tolerance
30 %
30 %
Current Rating
1.9 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 21Q-Factor Ferrite 2.2A 76mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 11Q-Factor Ferrite 1.46A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 26Q-Factor Ferrite 4A 0.035Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6028-120Y provided by its distributors.

Inductor Power Shielded Wirewound 12uH 30% 100KHz 10Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
General Purpose Inductor, 12uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Fixed Inductor Nonstandard 12µH ±30% 1.9A 70mΩ 24MHz 10@2.52MHz
Inductor, 12Uh, Shielded, 1.9A Rohs Compliant: Yes |Bourns, Inc. SRR6028-120Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-120Y.