Bourns SRR4018-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-3R3Y.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.52%

CAD Models

Download Bourns SRR4018-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.28
$ 0.661
Stock
144,370
14,350
Authorized Distributors
6
4
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
1.95 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.76A 65mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 2.5A 36mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.35A 60mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0576Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4018-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X1.8Mm,3.3Uh30%1.95A, shdsmd Rohs Compliant: Yes |Bourns, Inc. SRR4018-3R3Y
FIXED IND 3.3UH 1.95A 65MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 1.95 A 65mOhm Max 1919 (4848 Metric)
100KHz 61MHz 1.8A 1.95A 8@7.96MHz 3.3¦ÌH 65m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
FIXED IND 3.3UH 1.95A 65MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 3.3muH
1.95A 3.3uH ±30% 1.8A SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR POWER 3.3UH 1.95A 4018
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, SHIELDED, 3.3UH, 1.95A, 30%; I; INDUCTOR, SHIELDED, 3.3UH, 1.95A, 30%; Inductance:3.3µH; RMS Current (Irms):1.95A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:SRR4018 Series; Power Inductor Case:4.8mm x 4.8mm x 1.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4018-3R3Y.