Murata LQH5BPN3R3NT0L

Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN3R3NT0L.

element14 APAC

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-66.95%

CAD Models

Download Murata LQH5BPN3R3NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.224
$ 0.224
Stock
185,501
22,090
22,090
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
2.3 A
3.5 A
3.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
52.8 mΩ
52.8 mΩ
52.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS6020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.75A 0.048Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0576Ohm DCR T/R
TAIYO YUDENNRS5024T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0516Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R

Descriptions

Descriptions of Murata LQH5BPN3R3NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
INDUCTOR, 3.3UH, SHIELDED, 2.3A; Inductance: 3.3µH; Product Range: -; DC Current Rating: 3.5A; High Frequency Inductor Case: 2020 [5050 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.044ohm; Inductance Toleran
INDUCTOR, POWER, 3.3UH, +/-30%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.044ohm; DC Current Rating:2.3A; Self Resonant Frequency:40MHz; Inductor Case Style:2020; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN3R3NT0L.