Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM127SH-270M-RC

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-270M-RC.

IHS

Datasheet3 pages7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM127SH-270M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.609
Stock
15,560
54,003
Authorized Distributors
6
6
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
-
3.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
26
26
Test Frequency
100 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns PM127SH-270M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 27UH 3.9A 52 MOHM SMD
PM127SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 27muH
27uH ±20% 3.7A SMD,12.5x12.5mm Power Inductors ROHS
100KHz 10MHz 3.7A 3.9A 26@2.52MHz 27μH 52mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*8mm
IND12.5X12.5X7.5MM,27UH20%3.9A, SHDSMD
Inductor, Shielded, 27Uh, 3.7A, Smd; Rango De Producto:Serie Pm127Sh; Inductancia:27Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.052Ohm; Corriente Rms (Irms):3.9A; Bobina, Tipo:Smd |Bourns Jw Miller PM127SH-270M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM127SH-270M-RC.