Bourns SRR1280-221K

Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR T/R
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-221K.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+9.86%

CAD Models

Download Bourns SRR1280-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Shielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 1.38A T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 19Q-Factor Ferrite 1.2A 0.38Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A 0.36Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
Inductor Power Unshielded Drum Core 220uH 10% 10KHz Ferrite 1.9A 0.252Ohm DCR RDL

Descriptions

Descriptions of Bourns SRR1280-221K provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Fixed Inductor Nonstandard 220µH ±10% 1.6A 400mΩ 3.4MHz 24@796kHz
Inductor, Shielded, 220Uh, 1.7A, Smd, Full Reel; Inductance:220Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.7A; Product Range:Srr1280 Series; Dc Resistance Max:0.4Ohm; Product Length:12.5Mmrohs Compliant: Yes |Bourns SRR1280-221K.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-221K.