Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP5030T-6R8M

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-6R8M.

HQonline

Datasheet4 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+155%

CAD Models

Download Bourns SRP5030T-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A T/R
Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.3A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.9A 0.046Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRP5030T-6R8M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,6.8 UH +/-20% 4A IDC
General Purpose Inductor, 6.8uH, 20%, 1 Element, Iron Powder-Core, SMD, 2221
Ind Power Shielded 6.8uH 20% 100KHz Powdered Iron 4.3A 2220 T/R
Avnet Japan
FIXED IND 6.8UH 4A 76.2 MOHM SMD
100kHz 4.3A 4A 6.8μH 76.2mΩ ±20% 2020 Standard Mount, SMD 5.7mm × 5.2mm × 3mm
POWER INDUCTOR SHIELDED 6.8UH 4A (I-RMS) SMD
SRP5030T Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 6.8muH
Fixed Inductors 6.8uH 20% SMD 5030
4A 6.8uH ±20% 4.3A SMD,5.2x5.7mm Power Inductors ROHS
Ind5.7 x 5.2 x 2.8 mm,6.8uH20%4A,shdSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030T-6R8M.
  • SRP5030T6R8M