Bourns SRR1210A-8R2Y

General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-8R2Y.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.786
$ 0.624
Stock
18,181
102,696
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
30 %
30 %
Current Rating
7.25 A
7.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
17 mΩ
17 mΩ
Q Factor
-
11
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.3A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 7.6uH 30% 100KHz 16Q-Factor Ferrite 6A 19mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 18Q-Factor Ferrite 5.7A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 7.5uH 30% 100KHz Ferrite 5.1A 0.017Ohm DCR 4949 T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 5.71A 0.02Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1210A-8R2Y provided by its distributors.

General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.25A 0.017Ohm DCR Automotive T/R
1KHz 16MHz 7.55A 7.25A 11@7.96MHz 8.2¦ÌH 17m¦¸ ¡À30% SMD,12X12MM , 12mm*12mm*10mm
Fixed Inductors 8.2uH 30% SMD 1210 AEC-Q200
SMD SHIELED POWER INDUCTOR, 8.2UH, 30%, SRR1210A
Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 8.2 H, 30%, Shielded, 0.017 Ohm, 7.25 A |Bourns, Inc. SRR1210A-8R2Y
FIXED IND 8.2UH 7.25A 17MOHM SMD
INDUCTOR, SHIELDED, 8.2UH, 30%, 7.25A
7.25A 8.2uH ±30% 7.55A SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A8R2Y