Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-8R2Y

Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.3A 0.017Ohm DCR T/R
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-8R2Y.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.99%

CAD Models

Download Bourns SRR1210-8R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.798
Stock
77,562
13,358
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
30 %
30 %
Current Rating
7.3 A
7.25 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
17 mΩ
17 mΩ
Q Factor
11
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 4.6A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 22Q-Factor Ferrite 6.2A 0.0205Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 18Q-Factor Ferrite 5.7A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 5.71A 0.02Ohm DCR Automotive T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 7.5uH 30% 100KHz Ferrite 5.1A 0.017Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRR1210-8R2Y provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.3A 0.017Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,8.2 UH +/-30% 7.5A IDC Q:11
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 8.2UH 7.3A 17 MOHM SMD / 8.2 µH Shielded Drum Core, Wirewound Inductor 7.3 A 17mOhm Max Nonstandard

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-8R2Y.