Bourns SRR1210A-680M

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-680M.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.562
Stock
17,665
753,431
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
102 mΩ
102 mΩ
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A T/R
Ind Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 93.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
TAIYO YUDENNS12555T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.14A 0.0957Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210A-680M provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR Automotive T/R
Inductor, 68Uh, Shielded, 3A; Inductance:68Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):2.7A; Product Range:Srr1210A Series; Dc Resistance Max:0.102Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR1210A-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-680M.
  • SRR1210A680M